Cart

AS05008MS-R

PUI AUDIO AS05008MS-R

image shown is a representation only

PUI AUDIO

AS 0,80KHZ 50X50MM 1,5W 8R
Supplier: PUI Audio
Matchcode: SIGM0,80KO
Rutronik No.: PIEZO3794
Unit Pack: 200
MOQ: 200
Packaging: TRAY
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
2.58 $
516.00 $

Prices

200 2.58 $
600 2.53 $
800 2.48 $
1,000 2.43 $

Parameter

Technics
MAGNETIC
Frequency
0.8 kHz
Mounting
SOLDERTAGS
Rated power
1.5 W
Sound pressure
85 dB
Impedance
8 Ohm
Length/Diameter
50 mm
Width
50 mm
Height
12 mm
T(A)min
-25 °C
T(A)max
60 °C
Tolerance neg
20 %
Tolerance pos
20 %
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85182995990
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?