Cart

AS04508MR-3-R

PUI AUDIO AS04508MR-3-R

image shown is a representation only

PUI AUDIO

AS 0,45KHZ 45MM 1W 8R
Supplier: PUI Audio
Matchcode: SIGM0,45KO
Rutronik No.: PIEZO3882
Unit Pack: 1
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.47 $
247.00 $

Prices

100 2.47 $
400 2.42 $
800 2.38 $
1,100 2.33 $

Parameter

Technics
MAGNETIC
Frequency
0.45 kHz
Mounting
SOLDERTAGS
Rated power
1 W
Sound pressure
84 dB
Impedance
8 Ohm
Length/Diameter
45 mm
Height
5 mm
T(A)min
-20 °C
T(A)max
55 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?