Cart

AS04008CO-WR-R

PUI AUDIO AS04008CO-WR-R

image shown is a representation only

PUI AUDIO

AS 0,4KHZ 40X20MM 2W 8R
Supplier: PUI Audio
Matchcode: SIGM0,4KO
Rutronik No.: PIEZO3680
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.92 $
196.00 $

Prices

50 3.92 $
500 3.85 $
1,000 3.78 $
1,400 3.71 $

Parameter

Technics
MAGNETIC
Frequency
0.4 kHz
Mounting
SOLDERTAGS
Rated power
2 W
Sound pressure
83 dB
Impedance
8 Ohm
Length/Diameter
40 mm
Width
20 mm
Height
5.8 mm
T(A)min
-20 °C
T(A)max
60 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85182995990
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?