Cart

AS04008CO-2-WR-R

PUI AUDIO AS04008CO-2-WR-R

image shown is a representation only

PUI AUDIO

AS 0,55KHZ 40X20MM 1,5W 8R
Supplier: PUI Audio
Matchcode: SIGM0,55KO
Rutronik No.: PIEZO4339
Unit Pack: 50
MOQ: 50
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.45 $
172.50 $

Prices

50 3.45 $
100 3.38 $

Parameter

Technics
MAGNETIC
Frequency
0.55 kHz
Mounting
SOLDERTAGS
Rated power
1.5 W
Sound pressure
84 dB
Impedance
8 Ohm
Length/Diameter
40 mm
Width
20 mm
Height
5.8 mm
T(A)min
-40 °C
T(A)max
85 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?