Cart

AS04004PO-R

PUI AUDIO AS04004PO-R

image shown is a representation only

PUI AUDIO

AS 0,37KHZ 40X28,4MM 2W 4R
Supplier: PUI Audio
Matchcode: SIGM0,37KO
Rutronik No.: PIEZO3010
Unit Pack: 80
MOQ: 80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.41 $
272.80 $

Prices

80 3.41 $
560 3.35 $
1,040 3.28 $

Parameter

Technics
MAGNETIC
Frequency
0.37 kHz
Mounting
SOLDERTAGS
Rated power
2 W
Sound pressure
87 dB
Impedance
4 Ohm
Length/Diameter
40 mm
Height
13 mm
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?