Cart

AS03608MR-4-R

PUI AUDIO AS03608MR-4-R

image shown is a representation only

PUI AUDIO

AS 0,45KHZ 36MM 1,0W 8R
Supplier: PUI Audio
Matchcode: SIGM0,45KO
Rutronik No.: PIEZO3032
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.97 $
197.00 $

Prices

100 1.97 $
200 1.94 $

Parameter

Technics
MAGNETIC
Frequency
0.45 kHz
Mounting
SOLDERPADS
Rated power
0.8 W
Sound pressure
85 dB
Impedance
8 Ohm
Length/Diameter
36 mm
Height
4.3 mm
T(A)min
-20 °C
T(A)max
60 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85182995990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?