Cart

AS02808MR-R

PUI AUDIO AS02808MR-R

image shown is a representation only

PUI AUDIO

AS 0,5KHZ 28MM 1W 8R
Supplier: PUI Audio
Matchcode: SIGM0,5KO
Rutronik No.: PIEZO3847
Unit Pack: 200
MOQ: 200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.72 $
344.00 $

Prices

200 1.72 $
800 1.68 $
1,600 1.65 $
2,400 1.62 $

Parameter

Technics
MAGNETIC
Frequency
0.5 kHz
Rated power
1 W
Sound pressure
80 dB
Impedance
8 Ohm
Length/Diameter
28 mm
Height
5.2 mm
T(A)min
-20 °C
T(A)max
55 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?