Cart

AS01508AO-SC-R

PUI AUDIO AS01508AO-SC-R

image shown is a representation only

PUI AUDIO

AS 0,55kHz 15X11MM 0,5W 8R
Supplier: PUI Audio
Matchcode: SIGM0,55KO
Rutronik No.: PIEZO4410
Unit Pack: 1
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.93 $
193.00 $

Prices

100 1.93 $
400 1.89 $
800 1.85 $
1,100 1.82 $

Parameter

Technics
MAGNETIC
Frequency
0.55 kHz
Mounting
SPRING
Rated power
0.5 W
Sound pressure
84 dB
Impedance
8 Ohm
Length/Diameter
15 mm
Width
11 mm
Height
3.5 mm
T(A)min
-40 °C
T(A)max
80 °C
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85182995990
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?