Cart

AOM-4540P-R

PUI AUDIO AOM-4540P-R

image shown is a representation only

PUI AUDIO

AOM MICRO OMNI -40dB 1,5Vdc
Supplier: PUI Audio
Matchcode: SIGP40DB
Rutronik No.: PIEZO3408
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.73 $
73.00 $

Prices

100 0.73 $
500 0.72 $
1,000 0.69 $

Parameter

Technics
CONDENSER
Mounting
THT
Directivity
OMNI
Sensitivity
-40 dB
Length/Diameter
9.7 mm
Height
4.5 mm
Rated voltage
1.5 V
Impedance
2200 Ohm
Rated current
0.5 mA
Housing
YES y/n
Type
MICROPHONE
Series
AOM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85181095900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?