Cart

AOM-4540L-R

PUI AUDIO AOM-4540L-R

image shown is a representation only

PUI AUDIO

AOM MICRO OMNI -40dB 1,5Vdc
Supplier: PUI Audio
Matchcode: SIGP40DB
Rutronik No.: PIEZO3889
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.7198 $
71.98 $

Prices

100 0.7198 $
700 0.7067 $
1,800 0.6936 $
3,600 0.6806 $

Parameter

Technics
CONDENSER
Mounting
SOLDERPADS
Directivity
OMNI
Sensitivity
-40 dB
Length/Diameter
9.7 mm
Height
4.5 mm
Impedance
2200 Ohm
Rated current
0.5 mA
Housing
YES y/n
Type
MICROPHONE
Series
AOM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85181095900
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?