Cart

AI-4228-TWT-R

PUI AUDIO AI-4228-TWT-R

image shown is a representation only

PUI AUDIO

AI-4228 2,8KHZ 42MM THT
Supplier: PUI Audio
Matchcode: SIGP2,8KM
Rutronik No.: PIEZO2797
Unit Pack: 80
MOQ: 160
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
2.24 $
358.40 $

Prices

160 2.24 $
560 2.19 $
1,040 2.16 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
2.8 kHz
Mounting
THT
Sound pressure
99 dB
Rated voltage
12 V
Length/Diameter
42 mm
Height
14 mm
Pitch
25 mm
Rated current
10 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
6.5 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?