Cart

AI-4228-TF-LW140-3-R

PUI AUDIO AI-4228-TF-LW140-3-R

image shown is a representation only

PUI AUDIO

AI-4228 2,8KHZ 42MM 140mmLEADS
Supplier: PUI Audio
Matchcode: SIGP2,8KO
Rutronik No.: PIEZO3059
Unit Pack: 90
MOQ: 90
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
2.88 $
259.20 $

Prices

90 2.88 $
540 2.83 $
1,080 2.76 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
2.8 kHz
Mounting
WIRE
Sound pressure
106 dB
Rated voltage
12 V
Length/Diameter
42 mm
Height
16 mm
T(A)min
-20 °C
T(A)max
60 °C
Rated current
10 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
140 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?