Cart

AI-3039-TWT-12V-R

PUI AUDIO AI-3039-TWT-12V-R

image shown is a representation only

PUI AUDIO

AI-3039 3,9KHz 30MM THT
Supplier: PUI Audio
Matchcode: SIGP3,9KM
Rutronik No.: PIEZO3700
Unit Pack: 50
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.04 $
204.00 $

Prices

100 2.04 $
1,200 2.00 $
2,000 1.97 $
2,800 1.93 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
3.9 kHz
Mounting
THT
Sound pressure
100 dB
Rated voltage
12 V
Length/Diameter
30 mm
Height
20 mm
Pitch
15 mm
T(A)min
-20 °C
T(A)max
80 °C
Rated current
15 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
4.5 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?