Cart

AI-2437-TWT-R

PUI AUDIO AI-2437-TWT-R

image shown is a representation only

PUI AUDIO

AI-242 3,7KHz 24MM THT
Supplier: PUI Audio
Matchcode: SIGP3,7KM
Rutronik No.: PIEZO3860
Unit Pack: 50
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.75 $
275.00 $

Prices

100 2.75 $
500 2.70 $
1,000 2.65 $
1,400 2.60 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
3.7 kHz
Mounting
THT
Sound pressure
100 dB
Rated voltage
12 V
Length/Diameter
24 mm
Height
18 mm
Pitch
15 mm
T(A)min
-20 °C
T(A)max
60 °C
Rated current
8 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
5 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?