Cart

AI-2429-TWT-12V-2-R

PUI AUDIO AI-2429-TWT-12V-2-R

image shown is a representation only

PUI AUDIO

AI-2429 2,9KHz 24MM THT
Supplier: PUI Audio
Matchcode: SIGP2,9KM
Rutronik No.: PIEZO2889
Unit Pack: 50
MOQ: 50
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
2.58 $
129.00 $

Prices

50 2.58 $
500 2.53 $
1,000 2.49 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
2.9 kHz
Mounting
THT
Sound pressure
95 dB
Rated voltage
20 V
Length/Diameter
23.8 mm
Height
16 mm
Pitch
15 mm
T(A)min
-20 °C
T(A)max
70 °C
Rated current
8 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
6 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?