Cart

AI-2337-TF-LW115-R

PUI AUDIO AI-2337-TF-LW115-R

image shown is a representation only

PUI AUDIO

AI-2337 3,7KHZ 23MM
Supplier: PUI Audio
Matchcode: SIGL3,7KM
Rutronik No.: PIEZO3046
Unit Pack: 1
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.42 $
242.00 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
3.7 kHz
Mounting
WIRE
Sound pressure
100 dB
Rated voltage
12 V
Length/Diameter
28 mm
Width
33 mm
Height
17 mm
T(A)min
-20 °C
T(A)max
60 °C
Rated current
8 mA
Housing
YES y/n
Type
BUZZER
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?