Cart

AI-2331-TWT-2-R

PUI AUDIO AI-2331-TWT-2-R

image shown is a representation only

PUI AUDIO

AI-2331 3,2KHZ 24MM THT
Supplier: PUI Audio
Matchcode: SIGP3,2KM
Rutronik No.: PIEZO4199
Unit Pack: 250
MOQ: 250
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
2.62 $
655.00 $

Prices

250 2.62 $
500 2.57 $
750 2.53 $
1,000 2.48 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
3.2 kHz
Mounting
THT
Sound pressure
85 dB
Rated voltage
12 V
Length/Diameter
23.3 mm
Height
10.2 mm
Pitch
15 mm
T(A)min
-30 °C
T(A)max
85 °C
Rated current
13 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
6.5 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?