Cart

AI-1440-TWT-24V-2-R

PUI AUDIO AI-1440-TWT-24V-2-R

image shown is a representation only

PUI AUDIO

AI-1440 4,0KHZ 13,8MM THT 24V
Supplier: PUI Audio
Matchcode: SIGP4,0KM
Rutronik No.: PIEZO4099
Unit Pack: 100
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
1.99 $
199.00 $

Prices

100 1.99 $
900 1.96 $
1,600 1.92 $
2,200 1.89 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
4 kHz
Mounting
THT
Sound pressure
87 dB
Rated voltage
24 V
Length/Diameter
13.8 mm
Height
7.5 mm
Pitch
7.6 mm
T(A)min
-20 °C
T(A)max
70 °C
Rated current
18 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
4 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?