Cart

AI-1223-TWT-2-R

PUI AUDIO AI-1223-TWT-2-R

image shown is a representation only

PUI AUDIO

AI-1223 2,3KHZ 12MM THT
Supplier: PUI Audio
Matchcode: SIGP2,3KM
Rutronik No.: PIEZO3302
Unit Pack: 1
MOQ: 300
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.00 $
600.00 $

Prices

300 2.00 $
400 1.96 $
800 1.92 $
1,100 1.89 $

Parameter

Electronic
YES
Technics
PIEZO
Frequency
2.3 kHz
Mounting
THT
Sound pressure
80 dB
Rated voltage
1.5 V
Length/Diameter
12 mm
Height
7.5 mm
Pitch
7.6 mm
T(A)min
-25 °C
T(A)max
70 °C
Rated current
25 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
4 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318040900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?