Cart

AI-1223-TWT-12V-R

PUI AUDIO AI-1223-TWT-12V-R

image shown is a representation only

PUI AUDIO

AI-1223 2,3KHZ 12MM THT
Supplier: PUI Audio
Matchcode: SIGP2,3KM
Rutronik No.: PIEZO3203
Unit Pack: 1
MOQ: 300
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.74 $
522.00 $

Parameter

Electronic
YES
Technics
MAGNETIC
Frequency
2.3 kHz
Mounting
THT
Sound pressure
85 dB
Rated voltage
12 V
Length/Diameter
12 mm
Height
9.5 mm
Pitch
7.6 mm
T(A)min
-20 °C
T(A)max
70 °C
Rated current
30 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
4 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318040900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?