Cart

AI-1027-TWT-5V-R

PUI AUDIO AI-1027-TWT-5V-R

image shown is a representation only

PUI AUDIO

AI-1027 2,7KHZ 9,5MM THT
Supplier: PUI Audio
Matchcode: SIGP2,7KM
Rutronik No.: PIEZO2963
Unit Pack: 150
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.47 $
882.00 $

Prices

600 1.47 $
1,050 1.43 $

Parameter

Electronic
YES
Technics
MAGNETIC
Frequency
2.7 kHz
Mounting
THT
Sound pressure
80 dB
Rated voltage
5 V
Length/Diameter
9.5 mm
Height
5 mm
Pitch
5 mm
T(A)min
-20 °C
T(A)max
70 °C
Rated current
30 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
4.5 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?