Cart

AI-1027-TWT-3V-R

PUI AUDIO AI-1027-TWT-3V-R

image shown is a representation only

PUI AUDIO

AI-1027 2,7KHZ 9,5MM THT
Supplier: PUI Audio
Matchcode: SIGP2,7KM
Rutronik No.: PIEZO3015
Unit Pack: 150
MOQ: 150
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.60 $
240.00 $

Prices

150 1.60 $
600 1.57 $
1,050 1.55 $

Parameter

Electronic
YES
Technics
MAGNETIC
Frequency
2.7 kHz
Mounting
THT
Sound pressure
80 dB
Rated voltage
3 V
Length/Diameter
9.5 mm
Height
5 mm
Pitch
5 mm
T(A)min
-20 °C
T(A)max
80 °C
Rated current
30 mA
Housing
YES y/n
Type
BUZZER
Pin/Wire length
4.5 mm
Series
INDICATOR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?