Cart

ADS02908MR-R

PUI AUDIO ADS02908MR-R

image shown is a representation only

PUI AUDIO

ADS 0,65KHZ 29X9,5MM 0,1W 8R
Supplier: PUI Audio
Matchcode: SIGM0,65KO
Rutronik No.: PIEZO4376
Unit Pack: 40
MOQ: 40
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.93 $
77.20 $

Prices

40 1.93 $
520 1.89 $
1,000 1.85 $
1,400 1.82 $

Parameter

Technics
MAGNETIC
Frequency
0.65 kHz
Mounting
SOLDERPADS
Rated power
0.1 W
Sound pressure
88 dB
Impedance
8 Ohm
Length/Diameter
29 mm
Height
9.5 mm
T(A)min
-20 °C
T(A)max
55 °C
Tolerance neg
20 %
Tolerance pos
20 %
Electronic
NO
Housing
NO y/n
Type
BUZZER
Series
SPEAKER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85182995990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?