Cart

AB5027B-3-LW100-R

PUI AUDIO AB5027B-3-LW100-R

image shown is a representation only

PUI AUDIO

AB 2,7KHZ 50MM DISC 100mmLEADS
Supplier: PUI Audio
Matchcode: SIGM2,7KO
Rutronik No.: PIEZO4259
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.12 $
212.00 $

Prices

100 2.12 $
400 2.08 $
800 2.05 $
1,100 2.01 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
2.7 kHz
Length/Diameter
50 mm
Height
0.41 mm
T(A)min
-20 °C
T(A)max
60 °C
Housing
NO y/n
Type
BUZZER
Mounting
DISC
Series
MEMBRANE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318095400
Country
Japan
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?