Cart

AB1560B

PUI AUDIO AB1560B

image shown is a representation only

PUI AUDIO

AB 6,0KHZ 15MM DISC
Supplier: PUI Audio
Matchcode: SIGM6,0KO
Rutronik No.: PIEZO4149
Unit Pack: 200
MOQ: 200
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5447 $
108.94 $

Prices

200 0.5447 $
800 0.5347 $
1,800 0.5249 $
3,600 0.5149 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
6 kHz
Length/Diameter
15 mm
Height
0.21 mm
Impedance
300 Ohm
T(A)min
-20 °C
T(A)max
80 °C
Housing
NO y/n
Type
BUZZER
Mounting
DISC
Series
MEMBRANE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85318095400
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?