Cart

AB1548B

PUI AUDIO AB1548B

image shown is a representation only

PUI AUDIO

AB 4,8KHZ 15MM DISC
Supplier: PUI Audio
Matchcode: SIGM4,8KO
Rutronik No.: PIEZO4426
Unit Pack: 600
MOQ: 600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.5544 $
332.64 $

Prices

600 0.5544 $
3,000 0.5443 $
5,400 0.5343 $
7,200 0.5242 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4.8 kHz
Length/Diameter
15 mm
Height
0.21 mm
Impedance
2000 Ohm
T(A)min
-20 °C
T(A)max
70 °C
Housing
NO y/n
Type
BUZZER
Mounting
DISC
Series
MEMBRANE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?