Cart

AB1070B

PUI AUDIO AB1070B

image shown is a representation only

PUI AUDIO

AB 7,0KHZ 10MM DISC
Supplier: PUI Audio
Matchcode: SIGM7,0KO
Rutronik No.: PIEZO3150
Unit Pack: 200
MOQ: 200
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5264 $
105.28 $

Prices

200 0.5264 $
600 0.5167 $
1,000 0.5069 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
7 kHz
Length/Diameter
9.9 mm
Height
0.12 mm
T(A)min
-20 °C
T(A)max
70 °C
Housing
NO y/n
Type
BUZZER
Mounting
DISC
Series
MEMBRANE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85318095400
Country
Japan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?