Cart

DEMOSMELLREDUCTION

PROMODECO DEMOSMELLREDUCTION

image shown is a representation only

PROMODECO

UV-A smell reduction sample
Supplier: PROMODECO
Matchcode: DEMOSMELLREDUCTION
Rutronik No.: LEDUV1010
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: BOX
Please login
77.95 $
77.95 $

Parameter

Type
LEDUV
Peak wavelength
365 nm
Feature
Demoboard
Function
air steril
O.UV-LEDS onPCB
1
Driver
YES
Type fwd volt.
5 V
Type fwd curren
1000 mA
Oper.temp.min
-20 °C
Oper.temp.max
85 °C
Wavelength min
360 nm
Wavelength max
370 nm
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
94054099900
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?