Cart

999-19-310-00

PRECIDIP

FEMALE JUMPER 2,54MM BLACK
Supplier: Preci-Dip
Matchcode: 9991931000
Rutronik No.: COREC34284
Unit Pack: 2000
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.069 $
414.00 $

Parameter

Oper.temperatur
-25 TO 125 °C
Series
999
Family
JUMPER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?