Cart

90075-AS

PRECIDIP

SPRING LOADED CONTACT
Supplier: Preci-Dip
Matchcode: 90075-AS
Rutronik No.: COREC31991
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.972 $
972.00 $

Prices

1,000 0.972 $
2,000 0.9387 $
3,000 0.9055 $

Parameter

No.of contacts
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
SLC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?