Cart

90062-AS

PRECIDIP

SPRING LOADED CONTACT THT
Supplier: Preci-Dip
Matchcode: 90062AS
Rutronik No.: COREC25303
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
1.07 $
1.07 $

Prices

1 1.07 $
1,000 1.0346 $
1,500 0.9993 $
2,500 0.9639 $

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?