Cart

90023-AS

PRECIDIP

CONTACT 90023-AS
Supplier: Preci-Dip
Matchcode: 90023AS
Rutronik No.: COREC37665
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.4826 $
0.48 $

Prices

1 0.4826 $
1,000 0.4666 $
1,500 0.4507 $
2,500 0.4347 $

Parameter

No.of contacts
01
Contact style
1.07 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
AS
Feature materia
UL94V-0
Family
BGA (SMT)
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?