Cart

8PM-11-0003-02-131

PRECIDIP

03P SLC CONNECTOR 1R
Supplier: Preci-Dip
Matchcode: 8PM11000302131
Rutronik No.: COREC26196
Unit Pack: 1500
MOQ: 1500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.41 $
2,115.00 $

Prices

1,500 1.41 $
3,000 1.37 $

Parameter

No.of contacts
03
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?