Cart

8MO-22-0004-02-175

PRECIDIP

04P FEMALE HEADER STR
Supplier: Preci-Dip
Matchcode: 8MO22000402175
Rutronik No.: SOCKET2843
Unit Pack: 800
MOQ: 3200
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
2.57 $
8,224.00 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?