Cart

8FM-78-0007-02-146

PRECIDIP

07P FEMALE HEADER 1R PARALLEL
Supplier: Preci-Dip
Matchcode: 8FM78000702146
Rutronik No.: COREC29389
Unit Pack: 500
MOQ: 500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.589 $
294.50 $

Prices

500 0.589 $
1,000 0.5695 $
1,500 0.5501 $
2,500 0.5306 $

Parameter

No.of contacts
07
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
8FM
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?