Cart

892-18-016-10-001101

PRECIDIP

16P PIN HEADER 2ROW 2,54MM STR
Supplier: Preci-Dip
Matchcode: 8921801610001101
Rutronik No.: COREC33906
Unit Pack: 375
MOQ: 750
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8059 $
604.43 $

Prices

750 0.8059 $
1,125 0.7781 $
1,500 0.7503 $

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?