Cart

892-18-016-10-001101

PRECIDIP

16P PIN HEADER 2ROW 2,54MM STR
Supplier: Preci-Dip
Matchcode: 8921801610001101
Rutronik No.: COREC33906
Unit Pack: 375
MOQ: 750
Packaging: BULK
On request
0.96 $
720.00 $

Prices

750 0.96 $
1,500 0.9447 $
2,250 0.9063 $
4,500 0.8756 $

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Series
892
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?