Cart

890-80-002-20-001101

PRECIDIP

02P PINHEAD 1ROW 90° 2,54MM
Supplier: Preci-Dip
Matchcode: 8908000220001101
Rutronik No.: COREC40477
Unit Pack: 1250
MOQ: 1250
Packaging: BULK
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.121 $
151.25 $

Prices

1,250 0.121 $
2,500 0.1142 $
5,000 0.1104 $
6,250 0.1029 $
18,750 0.0968 $

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 125 °C
Current rating
3.00 A
Series
890-NN-PPP
Feature funct.
.BLACK
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?