Cart

890-18-002-10-001101

PRECIDIP

02P PINHEADER 1R STR 2,54MM THT
Supplier: Preci-Dip
Matchcode: 8901800210001101
Rutronik No.: COREC34087
Unit Pack: 2500
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0943 $
471.50 $

Parameter

No.of contacts
02
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?