Cart

860-10-007-40-001191

PRECIDIP

07P PIN HEADER 1R PARALLEL
Supplier: Preci-Dip
Matchcode: 8601000740001191
Rutronik No.: COREC26551
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.9394 $
1,878.80 $

Prices

2,000 0.9394 $
4,000 0.9133 $

Parameter

No.of contacts
07
Contact style
1.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
860
Feature materia
UL94V-0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?