Cart

853-83-012-10-001101

PRECIDIP

12P FEM HEADER STR 2R 1.27 THT
Supplier: Preci-Dip
Matchcode: 8538301210001101
Rutronik No.: COREC22064
Unit Pack: 800
MOQ: 800
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
1.1399 $
911.92 $

Prices

800 1.1399 $
1,600 1.0646 $
3,200 1.0269 $

Parameter

No.of contacts
12
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?