Cart

852-10-050-10-001101

PRECIDIP

50P PINHEAD 2ROW
Supplier: Preci-Dip
Matchcode: 8521005010001101
Rutronik No.: COREC37455
Unit Pack: 240
MOQ: 240
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.93 $
943.20 $

Prices

240 3.93 $
720 3.79 $

Parameter

No.of contacts
50
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Current rating
852
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?