Cart

852-10-012-20-001101

PRECIDIP

12P PINHEAD 2ROW 1.27 THT
Supplier: Preci-Dip
Matchcode: 8521001220001101
Rutronik No.: COREC22467
Unit Pack: 550
MOQ: 550
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.0909 $
600.00 $

Prices

550 1.0909 $
1,100 1.0548 $
1,650 1.0188 $
2,750 0.9827 $

Parameter

No.of contacts
12
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
852
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?