Cart

852-10-006-10-001101

PRECIDIP

06P PINHEAD 2ROW
Supplier: Preci-Dip
Matchcode: 8521000610001101
Rutronik No.: COREC29937
Unit Pack: 1600
MOQ: 1600
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4822 $
771.52 $

Prices

1,600 0.4822 $
3,200 0.4651 $
6,400 0.4523 $

Parameter

No.of contacts
06
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
852
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?