Cart

851-87-034-10-001101

PRECIDIP

34P FEMALE HEADER 1R THT 1.27
Supplier: Preci-Dip
Matchcode: 8518703410001101
Rutronik No.: COREC26455
Unit Pack: 120
MOQ: 240
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.71 $
650.40 $

Prices

240 2.71 $
600 2.62 $
1,080 2.52 $

Parameter

No.of contacts
34
Contact style
1.27 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
851
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?