Cart

851-87-016-10-001101

PRECIDIP

16P FEMALE HEADER 1R THT 1.27
Supplier: Preci-Dip
Matchcode: 8518701610001101
Rutronik No.: COREC26393
Unit Pack: 300
MOQ: 300
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.30 $
390.00 $

Prices

300 1.30 $
600 1.26 $
1,200 1.22 $
1,500 1.17 $

Parameter

No.of contacts
16
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
851
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?