Cart

851-87-014-10-001101

PRECIDIP

14P FEMALE HEADER 1R THT 1.27
Supplier: Preci-Dip
Matchcode: 8518701410001101
Rutronik No.: COREC29577
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
1.22 $
1.22 $

Prices

1 1.22 $
500 1.17 $
1,000 1.14 $
1,500 1.09 $

Parameter

No.of contacts
14
Contact style
1.27 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
851
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?