Cart

851-87-012-40-001101

PRECIDIP

12P FEMALE HEADER 1R THT 1.27
Supplier: Preci-Dip
Matchcode: 8518701240001101
Rutronik No.: COREC34116
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
1.23 $
492.00 $

Prices

400 1.23 $
800 1.21 $
1,200 1.16 $
2,400 1.12 $

Parameter

No.of contacts
12
Contact pitch
1.27 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Series
851-8
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?