Cart

851-87-006-40-001101

PRECIDIP

06P FEMALE HEADER 1R STR 1,27MM
Supplier: Preci-Dip
Matchcode: 8518700640001101
Rutronik No.: COREC29988
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6447 $
644.70 $

Prices

1,000 0.6447 $
2,000 0.6226 $
3,000 0.6006 $

Parameter

No.of contacts
06
Contact pitch
1.27 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?