Cart

851-87-004-30-001101

PRECIDIP

04P FEMALE HEADER 1R STR 1,27MM
Supplier: Preci-Dip
Matchcode: 8518700430001101
Rutronik No.: COREC37981
Unit Pack: 1800
MOQ: 1800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.36 $
648.00 $

Prices

1,800 0.36 $
3,600 0.3473 $
5,400 0.3377 $

Parameter

No.of contacts
04
Contact style
1.27 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
851
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?